PDP SEO Portlet

206153-1

Circular Connector, Circular, CPC Series 1, Cable Mount Receptacle, 4 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206153-1
Secondary Manufacturer Part#: 206153-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

206153-1 is a CPC series 1, 4 position, circular power connector receptacle housing in black colour.

  • 600VDC and 600VAC operating voltage
  • 5/8-24 UNEF-2A thread size and A polarization code
  • Threaded coupling mating retention type
  • With mating alignment and mating retention
  • Keyed mating alignment type
  • Straight body orientation
  • Nylon housing Material
  • Circular connector shell size 11

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Receptacle
Cable Mount
-55 to 105 °C
23.75 mm
34.29 x 23.75 x 20.75 mm
20.75 mm
34.29 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.62866
80+
$4.42772
200+
$4.2255
350+
$4.0348
1800+
$3.58988