PDP SEO Portlet

205840-3

Circular Connector, CPC Series 2, Panel Mount Receptacle, 28 Contacts

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 205840-3
Secondary Manufacturer Part#: 205840-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205840-3 is a 28-position straight Square Flange Receptacle with mounting holes, pin type contacts and 17-28 insert arrangement. The standard sex CPC connector made of UL94V-0 rated black thermoplastic. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) pin contacts. Maximum current carrying capability is 7.5A.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Technical Attributes

Find Similar Parts

Description Value
Receptacle
Panel Mount
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.04304
40+
$8.63336
80+
$8.2485
200+
$7.86
500+
$7.00027