PDP SEO Portlet

205210-8

D Sub Connector Housing, 37 Ways, D Sub, DC, AMPLIMITE HDP-20, Plug, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205210-8
Secondary Manufacturer Part#: 16M2877
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205210-8 is a 37-position standard crimp snap-in contact D-sub Plug Assembly with size-4 zinc-plated shell and UL94V-0 thermoplastic insert. The Amplimite HDP-20 series D-sub plug cable connector accepts 20 DF pin contacts. This HDP-20 crimp snap-in D-sub cable connector will mate with HDE, HDP series of cable mount D-sub connectors and HD-20 D-sub board mount connectors.

Technical Attributes

Find Similar Parts

Description Value
Nylon|Steel
Straight
Plug
Cable Mount
37
2
-55 to 105 °C
2.74 mm
17.82 mm
69.31 x 17.82 x 12.56 mm mm
12.56 mm
69.31 mm
205210
4
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.9
10+
$4.67
25+
$4.53
50+
$3.93
100+
$3.7
500+
$3.53