PDP SEO Portlet

205209-2

D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205209-2
Secondary Manufacturer Part#: 44F8706
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205209-2 is a 37-position Receptacle with tin-plated steel shell. The Amplimite HDP-20 series connector with crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.

  • UL94V-0 Flammability rating
  • High performance

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-55 to 105 °C
17.9 mm
69.31 x 17.9 x 12.54 mm
12.54 mm
69.31 mm
28 to 18, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.87
10+
$1.73
25+
$1.63
50+
$1.59
100+
$1.49
500+
$1.4
1000+
$1.34