205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20 Series, Plug, Steel Body
- RoHS 10 Compliant
- Tariff Charges
The 205204-9 is a 9-position HDP-20 Snap-In Crimp D-sub Connector with tin-plated copper contacts and steel body. The shell is made of zinc plated steel and has 1 shell size. This plug is suitable for use with crimp snap-in machine applied terminations assure highest production rates. Intermateable with any size 20 D-sub connector dimensionally complying with MIL-C-24308. Crimp snap-in contacts allows loading of only the number of contacts being used.
- 20 Contact size
- High performance, precision formed crimp contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| -55 to 105 °C | ||
| 17.7 mm | ||
| 30.81 x 17.7 x 12.54 mm | ||
| 12.54 mm | ||
| 30.81 mm | ||
| 28 to 18, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |