PDP SEO Portlet

204519-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 204519-2
Secondary Manufacturer Part#: 204519-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Copper Alloy
Gold
Pin
Cable Mount
-55 to 125 °C
16.81 mm
69.7 x 16.81 x 12.93 mm
12.93 mm
69.7 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: