PDP SEO Portlet

2-967616-1

Conn Housing PL 6 POS 3.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-967616-1
Secondary Manufacturer Part#: 2-967616-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Gray
3.5000 mm
24 mm
30.4 x 24 x 17 mm
17 mm
30.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$0.98676
15400+
$0.91942
30800+
$0.88159
60500+
$0.85312
121000+
$0.84875