PDP SEO Portlet

2-520335-2

Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Flag Disconnect, 4.75mm x 0.51mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520335-2
Secondary Manufacturer Part#: 2-520335-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-520335-2 is a Crimp Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.3 to 0.9mm² wire cross-section, flag orientation, quick disconnect pin type, 4.75 x 0.51mm tab size and 22 to 18AWG wire size. This crimp terminal is suitable for wires/cables.

  • 600V Maximum voltage rating
  • Tab-Lok crimp type
  • UL94V-2 Flammability rating
  • Designed for correct lead-in of tab
  • Funnel wire entry

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.3 to 0.9 mm²
Nylon 66
Tin
-40 to 110 °C
Tin
13.08 mm
16.14 x 13.08 x 5.97 mm
16.14 mm
520335
2.42 mm²
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.25972
1500+
$0.23069
3000+
$0.22128
6100+
$0.21222
10000+
$0.20379