PDP SEO Portlet

2-520273-2

Quick Disconnect Terminal, Ultra-Fast FASTON 110, Female Quick Disconnect, 2.8mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520273-2
Secondary Manufacturer Part#: 2-520273-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-520273-2 is a Crimp Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.32 to 0.82mm² wire cross-section, straight orientation, quick disconnect type, 2.8 x 0.81mm tab size and 22 to 18AWG wire size. This crimp terminal is suitable for wires/cables.

  • 600V Maximum voltage rating
  • Discrete wire/cable type
  • Stranded composition
  • F-crimp type

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.98 mm
18.66 x 6.98 mm
18.66 mm
2.58 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  785.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16504
25000+
$0.15281
100000+
$0.13292
500000+
$0.12232
1000000+
$0.11921