PDP SEO Portlet

2-520128-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Flag Disconnect, 6.35mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-520128-2
Secondary Manufacturer Part#: 72C7328
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2-520128-2 is a Socket Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.32 to 0.82mm² wire cross-section, flag terminal orientation, quick disconnect pin type, 6.35 x 0.81mm tab size, red barrier and 22 to 18AWG wire size. This socket terminal is suitable for wires/cables.

  • Funnel wire entry
  • Designed for correct lead-in of tab
  • UL94V-2 Flammability rating
  • Tab-Lok crimp type

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.3 to 0.9 mm²
Nylon 66
Tin
-40 to 110 °C
Tin
14.73 mm
16.14 x 14.73 x 5.97 mm
16.14 mm
520128
5.14 mm²
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.494
25+
$0.392
100+
$0.375
250+
$0.334
500+
$0.317
1000+
$0.302
5000+
$0.22