PDP SEO Portlet

FCA-210-1024M

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FCA-210-1024M
Secondary Manufacturer Part#: 55K4651
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
320 Ohm
DPDT
28 V
Gold
115 V
10 A
10 A
28 V
18 Vdc
1.5 Vdc
Flange Mount
10 ms
-70 to 125 °C
9
FCA-210
Plug-In

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 167 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$245.27
3+
$242.82
5+
$240.38
10+
$237.93
25+
$221.9