PDP SEO Portlet

183025-1

Contact, AMP SUPERSEAL 1.5 Series, Socket, Crimp, 15 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 183025-1
Secondary Manufacturer Part#: 25C1621
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

183025-1 is an MINI MIC automotive receptacle terminal.

  • Sealable
  • Clean body primary locking feature
  • 180° receptacle style
  • Single Wire Seal (SWS) terminal seal type
  • F-Crimp
  • 14A typical current rating
  • Tin wire contact termination area plating material 
  • Copper compatible with wire base material

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Tin
Cable Mount
-40 to 125 °C
16.8 x 4.8 x 4.7 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.417
10+
$0.378
25+
$0.335
100+
$0.318
500+
$0.301
1000+
$0.285
5000+
$0.208