PDP SEO Portlet

180907

Conn Housing Wire to Wire Receptacle 2 POS ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 180907
Secondary Manufacturer Part#: 73C6261
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 180907 from TE Connectivity is a FASTIN-FASTON 2 way natural colour receptacle housing. This housing is used with 0.250inch (6.35mm) quick connects.

  • Polyamide 6.6 body material
  • Free hanging mounting
  • Length of 22.9mm?(0?.9inch)
  • UL and IEC 60335-1 approved

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
Cable Mount
2
-40 to 105 °C
7.4000 mm
22.9 mm
18 x 22.9 x 18 mm mm
18 mm
18 mm
Wire to Wire Housing
250 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 148 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.343
10+
$0.297
25+
$0.25
100+
$0.234
500+
$0
1000+
$0
2500+
$0