PDP SEO Portlet

1757824-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757824-8
Secondary Manufacturer Part#: 1757824-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Copper Alloy
Gold
Receptacle
265
Cable Mount
-55 to 125 °C
16.84 mm
39.52 x 16.84 x 12.92 mm
12.92 mm
39.52 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$61.87267
50+
$60.11428
100+
$58.4685
200+
$56.7361
400+
$55.52775