PDP SEO Portlet

1757823-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757823-7
Secondary Manufacturer Part#: 88K0498
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
265
Panel Mount
10.97 mm
31.19 x 10.97 x 12.92 mm
12.92 mm
31.19 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 256 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.12
5+
$35.34
10+
$33.55
25+
$31.89
50+
$31.07
100+
$30.03
250+
$28.98