PDP SEO Portlet

1757819-7

D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Plug, Metal Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757819-7
Secondary Manufacturer Part#: 1757819-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
Pin
265
Panel Mount
-55 to 125 °C
16.59 mm
39.52 x 16.59 x 12.93 mm
12.93 mm
39.52 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
7+
$24.34334
15+
$23.22124
31+
$22.167
63+
$21.1172
100+
$20.27