1757819-6
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| 265 | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 16.59 mm | ||
| 31.19 x 16.59 x 12.93 mm | ||
| 12.93 mm | ||
| 31.19 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |