PDP SEO Portlet

174257-2

Connector Housing, AMP Econoseal , Econoseal J - Mark II Series, Receptacle, 4 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174257-2
Secondary Manufacturer Part#: 174257-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 174257-2 is a 4-position 2-row black ECONOSEAL-J MK-2 Plug Housing made of PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.

  • UL94V-2 Flammability
  • Integrated in housing primary locking
  • -30 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
5.6000 mm
27.6 mm
20.6 x 27.6 x 29.3 mm
29.3 mm
20.6 mm
24 to 16, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.40279
300+
$1.19416
650+
$1.09975
1300+
$1.02226
1500+
$0.94935