PDP SEO Portlet

TXR54AC00-2014AI

Connector Accessories Tinel Lock Adapter with Ring Aluminum Alloy Entry Size 14

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TXR54AC00-2014AI
Secondary Manufacturer Part#: 173181-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Tinel-Lock ring is used to terminate copper cable braid directly onto the rear of the adapter. The adapter entry size and ring designator must be selected to suit the cable diameter and braid type.

This termination system consists of a modified spin-coupling adapter with a Tinel-Lock ring. The Tinel-Lock ring is made from a special shape memory metal that shrinks uniformly when heated. The resulting 360° termination withstands severe shock, vibration, temperature cycling, and corrosion.

Technical Attributes

Find Similar Parts

Description Value
Cables

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$130.66667
60+
$125.93164
110+
$88.91129
250+
$80.1529
500+
$79.7376