172338-1
Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 4 Ways, 4.14 mm
- RoHS 10 Compliant
- Tariff Charges
The 172338-1 is a 4-position 2-row natural Plug Housing with nylon 6/6 construction and is used mini-universal MATE-N-LOK cap Housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-2 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 4.1400 mm | ||
| 23.7 mm | ||
| 9.8 x 23.7 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |