PDP SEO Portlet

172166-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 3 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172166-1
Secondary Manufacturer Part#: 172166-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172166-1 is a 3-way 1-row natural color free-hanging Plug Housing made of nylon 66/6. It is ideal for use with mini-universal MATE-N-LOK cap housing/PC board pin headers. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.

  • UL94V-0 Flammability rating
  • In-line contact layout
  • 600VAC (600VDC) Operating voltage
  • -20 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
7 A
Cable Mount
3
1
-20 to 105 °C
4.2000 mm
23.7 mm
23.7 mm
172166
Power Housing
600 Vdc|Vac
30 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.597
700+
$0.522
1500+
$0.49
3000+
$0.4624
10000+
$0.40002