PDP SEO Portlet

1718091-1

Automotive Connector Housing, MCP 2.8, Receptacle, 17 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1718091-1
Secondary Manufacturer Part#: 1718091-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
17 POS
3
5.0000 mm
25.3 mm
26 mm
34.8 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.16674
45+
$7.7349
90+
$7.5525
180+
$7.3758
360+
$7.21506