PDP SEO Portlet

1658621-2

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 14 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1658621-2
Secondary Manufacturer Part#: 73K6216
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658621-2 is a 14-way 2-row Vertical Receptacle with tin-plated phosphor bronze contacts and IDC termination. This AMP-LATCH Novo series low profile connector comes with black thermoplastic housing, accepts 28 to 26AWG ribbon cable.

  • UL94V-0 Flammability rating
  • 250VAC Voltage rating
  • 5000MO Insulation resistance
  • -65 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.0
10+
$1.83
25+
$1.76
50+
$1.55
100+
$1.49
500+
$1.42