PDP SEO Portlet

1658621-1

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 10 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1658621-1
Secondary Manufacturer Part#: 1658621-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658621-1 from TE Connectivity is an AMP-LATCH NOVO receptacle assembly. This Novo receptacle has two rows of contacts on.100 x.100 [2.54 x 2.54] centrelines in 10 positions. Contacts mate with.0252 [0.642] or round posts with.245 [6.22] max and.175 [4.45] min lengths. The Novo tuning fork contact offers a military approved design and at a lower cost. Housings are made of UL94 V-0 thermoplastic material and feature military, military and centre and dual bar polarization.

  • Operating voltage?is 250VAC
  • Phosphor bronze with gold plated contacts
  • Operating temperature range from -65°C to 105°C?
  • Insulation displacement contacts for fast, economical mass terminations
  • Contact design provides uniform latching of contacts and housing with connector cover
  • Recognized by UL E28476 standards
  • Certified by CSA LR 7189 standard

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold Over Nickel
IDT
Receptacle
Cable Mount
10
2
2.54 mm
1658621
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  1750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.74513
10000+
$0.70965
20000+
$0.69959
40000+
$0.68981
80000+
$0.6786