PDP SEO Portlet

1658610-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HDF-20 Series, 9 Contacts, DE, IDC / IDT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658610-4
Secondary Manufacturer Part#: 1658610-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658610-4 is a 9-way 2-row IDC Standard D-sub Receptacle for flat ribbon cable. It has gold-plated phosphor bronze contacts and 4-40 UNC threaded inserts. This Amplimite HDF-20 series low profile connector comes with tin-plated steel shell, thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
-55 to 105 °C
2.7600 mm
12.59 mm
30.89 x 12.59 x 18.61 mm
18.61 mm
30.89 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$6.17155
80+
$5.88512
160+
$5.724
320+
$5.5544
640+
$5.4361