PDP SEO Portlet

GDH06S04

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GDH06S04
Secondary Manufacturer Part#: GDH06S04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
260
Surface Mount
-30 to 85 °C
SPST
8.74 x 8.13 x 2.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.38576
200+
$2.0126
400+
$1.863
800+
$1.7292
5000+
$1.61545