PDP SEO Portlet

1473244-1

Conn Housing Sealed Housing Plug 81 POS 2.54/2.9mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1473244-1
Secondary Manufacturer Part#: 38AC2885
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|Polyamide 66
Straight
Plug
Black
Cable Mount
81
5
-40 to 120 °C
2.54|2.9 mm
37.4 mm
76.4 x 37.4 x 31 mm
31 mm
76.4 mm
1473244
Sealed Housing
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.29
10+
$11.15
25+
$10.96
50+
$10.77
100+
$10.31
250+
$9.87
500+
$9.86