PDP SEO Portlet

1410140-1

Connector, MULTIGIG RT, 144 Contacts, 1.8 mm, Receptacle, Press Fit, 16 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1410140-1
Secondary Manufacturer Part#: 32M6802
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1410140-1 is a 144-position 9-row 16-column vertical Board-to-Board High Speed Connector with 1.27µm gold-plated phosphor bronze contacts and black LCP housing. This MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations. Customizable impedance is matched with printed circuit wafer interface. Optimized footprints for signal integrity and ease of board design. It utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication.

  • Switch slot board
  • Centre guide location
  • Polarization mating alignment type
  • 10Gbps Performance
  • Superior crosstalk performance

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold Over Nickel
Receptacle
Through Hole
144
9
1410140
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.49
5+
$0
10+
$0
25+
$0
50+
$24.35