1393367-1
Automotive Connector Contact, AMP GET 0.64, Socket, Crimp, 22 AWG, 24 AWG
- RoHS 10 Compliant
- Tariff Charges
1393367-1 is a Get .64 connector system, automotive receptacle terminal and tab.
- F-Crimp termination method to wire & cable
- 9A typical current rating
- Stamped & formed contact fabrication
- Gold shunted and tin (Sn) interface plating  and wire contact termination area plating material
- Compatible with copper wire base material
- 1.10 to 1.65mm insulation diameter
- 0.22 to 0.35mm² wire size/ 24 – 22AWG wire size
- 180° receptacle style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 16.65 x 2.11 x 2.4 mm | ||
| No | ||
| Crimp | ||
| 24 to 22, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |