PDP SEO Portlet

130191

Ring Tongue Terminal 10-12AWG 19.1mm 9.5mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 130191
Secondary Manufacturer Part#: 130191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.5 mm
19.1 x 9.5 mm
19.1 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2759
10000+
$0.25353
25000+
$0.23959
50000+
$0.23345
100000+
$0.22761