PDP SEO Portlet

1241608-1

Contact Socket Crimp Straight Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241608-1
Secondary Manufacturer Part#: 1241608-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1.5 mm²
Wire to Wire Housing
Copper-Nickel-Silicon
Tin
Power
Receptacle
Tin
3 mOhm
7.5 A
Cable Mount
-40 to 120 °C
16.5 x 3.7 x 3.9 mm mm
1241608
No
Crimp
18 to 15, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  25500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8500  Mult:8500  
USD $:
8500+
$0.07653