PDP SEO Portlet

1241380-3

Automotive Connector Contact, Locking Lance, MCP, Socket, Crimp, 18 AWG, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1241380-3
Secondary Manufacturer Part#: 1241380-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Silver
Receptacle
Cable Mount
20.1 x 4.3 x 4.8 mm
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.12589
202500+
$0.08738
405000+
$0.08588
810000+
$0.08438
1620000+
$0.08288