PDP SEO Portlet

1217861-1

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1217861-1
Secondary Manufacturer Part#: 1217861-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
-30 to 110 °C
Tin Over Copper
7.92 mm
14.02 x 7.92 mm
14.02 mm
1217861
5.08 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
40000+
$0.04028
80000+
$0.03935
160000+
$0.03842
320000+
$0.03753
640000+
$0.03671