PDP SEO Portlet

104257-4

Connector Housing, MTE, Receptacle, 5 Ways, 2.54 mm, MTE Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 104257-4
Secondary Manufacturer Part#: 92F1211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 104257-4 is a 5-way 1-row Receptacle Housing with 2.54mm pitch spacing, thermoplastic construction, socket type and inline layout contact. This receptacle housing is suitable for use with MTE contacts.

  • 5000MΩ Insulation resistance
  • Black colour
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-65 to 105 °C
2.5400 mm
15.24 mm
12.64 x 15.24 mm
12.64 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.747
10+
$0.643
25+
$0.612
50+
$0.598
100+
$0.583
500+
$0.527
1000+
$0.483