PDP SEO Portlet

103653-1

Connector Housing, MTE, Plug, 2 Ways, 2.54 mm, AMPMODU MTE Series Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103653-1
Secondary Manufacturer Part#: 98F9724
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 103653-1 is a 2-position Plug Housing with phosphor bronze pin contacts and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.

  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 250V Voltage rating
  • 5000MO Insulation resistance
  • -65 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
3 A
Cable Mount
2
1
-65 to 105 °C
2.5400 mm
24.13 mm
7.49 x 24.13 x 6.6 mm mm
6.6 mm
7.49 mm
103653
Wire to Board Housing
250 Vac
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.803
10+
$0.67
25+
$0.639
50+
$0.625
100+
$0.611
500+
$0.538
1000+
$0.488