102387-4
Connector Housing, AMP AMPMODU MOD IV/V Series, Receptacle, 20 Ways, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
The 102387-4 is a Mod IV Wire-applied Housing for use with the Ampmodu 20-position socket contact.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 29.97 x 15.24 x 7.23 mm | ||
| 7.23 mm | ||
| 29.97 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |