PDP SEO Portlet

102241-4

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 102241-4
Secondary Manufacturer Part#: 102241-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 102241-4 is a 6-way 1-row MOD IV Wire-to-board Receptacle Housing made of black nylon GF. The housing terminates 32 to 20AWG discrete wire and accepts a variety of receptacle and pin contacts.

  • UL94V-0 Flammability rating
  • 3A Contact current rating
  • 250VAC Maximum voltage rating
  • 12mO Termination resistance
  • 750V Dielectric withstanding voltage
  • 5000MO Insulation resistance
  • -65 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
15.24 x 15.24 x 4.62 mm
4.62 mm
15.24 mm
32 to 20, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.7143
200+
$0.698
400+
$0.682
800+
$0.6665
1600+
$0.64105