102241-3
Connector Housing, AMPMODU IV/V, Socket, 5 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
- RoHS 10 Compliant
- Tariff Charges
The 102241-3 is a 5-way 1-row MOD IV Wire-to-board Receptacle Housing made of black nylon GF. The connector comes with beryllium copper contacts, crimp termination and detent latching lock. The housing terminates 32 to 20AWG discrete wire and accepts a variety of receptacle and pin contacts.
- UL94V-0 Flammability rating
- 3A Contact current rating
- 250VAC Maximum voltage rating
- 12mΩ Termination resistance
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 12.7 x 15.24 x 4.62 mm | ||
| 4.62 mm | ||
| 12.7 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |