PDP SEO Portlet

1-87309-4

Contact, AMPMODU IV/V Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-87309-4
Secondary Manufacturer Part#: 1-87309-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-87309-4 is a socket Signal (Data)/Power Contact made of phosphor bronze with gold plated finish. The Mod V series high pressure contact with insulation support. It accepts 24 to 20AWG wire size.

  • 3A Contact current rating
  • 12mΩ Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
-65 to 105 °C
12.24 x 2.41 x 2.03 mm
Mod V
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907040
In Stock :  10195.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.18269