PDP SEO Portlet

1-770903-0

Contact Pin Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-770903-0
Secondary Manufacturer Part#: 52K3371
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.3 to 0.9 mm²
Wire to Wire Housing
Brass
Gold
Power
Pin
Bright Tin-Lead
20 mOhm
11.2 A
Cable Mount
-55 to 105 °C
0.76 um
17.55 x 3.81 x 4.42 mm mm
770903
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.603
25+
$0.494
50+
$0.459
100+
$0.424
250+
$0.393