PDP SEO Portlet

1-66504-0

Contact, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66504-0
Secondary Manufacturer Part#: 1-66504-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-66504-0 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.

  • Insulation support

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Gold
Cable Mount
14.1 x 2.67 mm
HDP-20
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  39980.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12398
50000+
$0.10757
100000+
$0.09695
250000+
$0.08957
500000+
$0.08238