PDP SEO Portlet

1-66360-2

Contact Socket Crimp Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-66360-2
Secondary Manufacturer Part#: 1-66360-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.8 to 2 mm²
Wire to Board Connector
Brass
Tin
16
Signal
Receptacle
Bright Tin
13 A
Cable Mount
-55 to 90 °C
2.54 um
3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.80595
190+
$0.783
380+
$0.756
760+
$0.7344
1520+
$0.72004