PDP SEO Portlet

1-640251-1

Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-640251-1
Secondary Manufacturer Part#: 1-640251-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
-55 to 105 °C
3.9600 mm
16.76 mm
43.56 x 16.76 x 6.35 mm
6.35 mm
43.56 mm
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.21037
22000+
$0.2039
42000+
$0.20286
100000+
$0.20182
200000+
$0.20079