PDP SEO Portlet

1-5499206-0

Conn Ejector Header 50 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-5499206-0
Secondary Manufacturer Part#: 1-5499206-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
Header
Through Hole
50
2
2.54 mm
5499206
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.32874
45+
$7.98512
90+
$7.65204
200+
$7.34483
216+
$6.92334