PDP SEO Portlet

1-480426-0

Connector Housing, Panel Mount, AMP Commercial MATE-N-LOK Series, Plug, 4 Ways, 5.08 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480426-0
Secondary Manufacturer Part#: 1-480426-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480426-0 from TE Connectivity is a Commercial MATE-N-LOK series plug housing. It is 4 position housing with pitch spacing of 5.08mm.

  • Housing material is nylon
  • Flammability rating complies to UL94 V-2
  • Integrated with detent locking feature
  • Single row housing
  • Suitable for wire to wire connector system
  • Maximum operating temperature of the housing is 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
5.0800 mm
23.62 mm
25.65 x 23.62 x 8.38 mm
8.38 mm
25.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.46268
950+
$0.4495
1900+
$0.434
3800+
$0.4216
7600+
$0.41335