PDP SEO Portlet

1-480349-0

Connector Housing, Commercial MATE-N-LOK, Plug, 1 Ways, 5.08 mm, Commercial MATE-N-LOK Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480349-0
Secondary Manufacturer Part#: 1-480349-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480349-0 is a 1-way 1-row natural color free-hanging Socket Housing (plug) made of nylon. It is ideal for commercial MATE-N-LOK connectors and pin (cap) housing.

  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-55 to 105 °C
23.12 mm
6.73 x 23.12 x 6.73 mm
6.73 mm
6.73 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.16716
2600+
$0.14065
5400+
$0.1302
11400+
$0.11968
22800+
$0.11734