PDP SEO Portlet

1-2112035-1

Automotive Connector Housing, LEAVYSEAL, Receptacle, 26 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-2112035-1
Secondary Manufacturer Part#: 1-2112035-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
26 POS
2, 3, 4
-40 to 140 °C
41.7 mm
44 mm
92.5 mm
Housing
42 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$9.97894
192+
$7.86628
288+
$7.19972
1056+
$6.7166
5088+
$5.92088