PDP SEO Portlet

1-1563759-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 18 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1563759-1
Secondary Manufacturer Part#: 26W7527
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Heavy Duty Sealed Connector Series (HDSCS) offers receptacle housings with capability for water-proof­ing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • Sealed Receptacle Housing
  • 18 Position
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position
  • Wire-to-Wire sealed and unsealed connectors (SWS)
  • Wire-to-Board sealed connectors (SWS)
  • Polarization, several keyings
  • Dust and water protected
  • Clear handling, low mating force with a reliable slide locking mechanism
  • Mixed configuration with signal and power line connections

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
20 A
Cable Mount
18
2
-40 to 140 °C
4 mm
25.7 mm
31.25 mm
67.2 mm
1563759
Wire to Wire
60 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.09
10+
$3.75
25+
$3.6
50+
$3.47
100+
$3.07
500+
$2.98
1000+
$2.94