PDP SEO Portlet

RT424024F

Power Relay DPDT-CO 400VAC 24VDC Through Hole Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RT424024F
Secondary Manufacturer Part#: 1-1419108-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPDT-CO
Silver Nickel
24 V
265
400 V
8 A
Through Hole
-40 to 85 °C
8
RT2
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  7010.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$2.7612
2500+
$2.204
10000+
$1.84104
25000+
$1.65669
50000+
$1.51028