1-1418448-1
Automotive Connector Housing, MCP 1.5K, Receptacle, 3 Ways, AMP MCP 1.5K Series Power Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 20 A | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 140 °C | ||
| 4.0000 mm | ||
| 18.5 mm | ||
| 36 x 18.5 x 30.75 mm | ||
| 30.75 mm | ||
| 26 mm | ||
| 1418448 | ||
| Housing | ||
| 42 Vdc | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |